AT90PWM3B-16MU, 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC BALLAST 16 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 25 шт. —
920 руб.
от 100 шт. —
776 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Посмотреть аналоги2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU, 8BIT, AVR, 16MHZ, QFN-32; Product Range:8051 Family AT90PWM Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:8KB; RAM Memory Size:512Byte; No. of Pins:32Pins; MCU Case Style:QFN; No. of I/O's:27I/O's; Embedded Interface Type:I2C, SPI, UART, USART; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; MCU Family:8051; MCU Series:AT90PWM; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:AT90PWM
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 2 Timer |
Package/Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | AT90PWMx |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | AT90PWM3B |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | AT90 |
Instruction Set Architecture | RISC |
Maximum Frequency | 64MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x12 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 2 |
Package Type | QFN |
Pin Count | 32 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x12 bit) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 6.75mm |
Brand | Microchip Technology/Atmel |
Core | AVR |
Factory Pack Quantity | 4000 |
Height | 0.95 mm |
Length | 7 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | QFN-32 |
Packaging | Reel |
Part # Aliases | AT90PWM3B-16MUR |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | AT90PWM3B |
Unit Weight | 0.002448 oz |
Вес, г | 0.0694 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем