AT24C16C-PUM, EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 25 шт. —
160 руб.
от 100 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Посмотреть аналоги7
Описание
Semiconductors\Memory ICs\EEPROM
Энергонезависимое ППЗУ шина I2C 2Kx8
Технические параметры
Access Time: | 450 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 2 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | AT24C16C |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Interface Type | I2C |
Memory Format | EEPROM |
Memory Size | 16Kb (2K x 8) |
Memory Type | Non-Volatile |
Operating Supply Voltage | 1.7V ~ 5.5V |
Access Time (Max) | 900(ns) |
Data Retention | 100 |
Density | 16384(Bit) |
Frequency | 1(MHz) |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 2Kx8 |
Package Type | PDIP W |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 550ns |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 8bit |
Number of Words | 2k |
Organisation | 2K x 8 bit |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем