AT32UC3B0128-A2UT, 32-bit Microcontrollers - MCU 32-bit 128KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 270 руб.
от 25 шт. —
1 840 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 44 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | AT32UC3x |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | AT32UC3B0 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | AVR |
ADCs | 8x10 bit |
Data Bus Width | 32bit |
Device Core | AVR32 |
Family Name | AT32 |
Instruction Set Architecture | RISC |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x20 bit |
Number of SPI Channels | 4 |
Number of USART Channels | 3 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(7x20 bit) |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 x Device, 1 x Host |
Width | 10mm |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем