AT86RF212B-ZUR, RF Transceiver 700/800/900MHzZigBee Transceiver Toucan
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 10 шт. —
1 260 руб.
от 25 шт. —
1 160 руб.
от 100 шт. —
1 073.68 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Frequency Range: | 769 MHz to 935 MHz |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Data Rate: | 1 Mbps |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Format: | OQPSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 1 |
Number of Transmitters: | 1 |
Output Power: | 10 dBm |
Package / Case: | QFN-32 |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Sensitivity: | -110 dBm |
Series: | AT86RF212B |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 9 mA |
Supply Current Transmitting: | 18 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Type: | Zigbee |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 1.9V|3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 935 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 1.7V|1.8V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | O-QPSK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 769 to 935 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage | 1.8V|3V |
Category | Transceiver |
ISM Band | SUB 1GHZ |
Modulation Type | O-QPSK |
Operating Band Frequency | 769 to 935(MHz) |
Operating Frequency (Max) | 935000(kHz) |
Operating Supply Voltage (Max) | 1.9V/3.6V(V) |
Operating Supply Voltage (Min) | 1.7V/1.8V(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Product Depth (mm) | 5(mm) |
Product Height (mm) | 0.65(mm) |
Product Length (mm) | 5(mm) |
Rad Hardened | No |
Solutions | ISM/SRD |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем