AT91SAM9260B-QU, Microprocessors - MPU 32-bit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 600 руб.
от 24 шт. —
2 920 руб.
от 120 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 3 600 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
32-bit MicroprocessorsMicrochip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
I/O Voltage: | 3.3 V |
Interface Type: | 2-Wire, EBI, I2S, SPI, USART |
L1 Cache Data Memory: | 8 kB |
L1 Cache Instruction Memory: | 8 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 96 I/O |
Number of Timers/Counters: | 6 Timer |
Operating Supply Voltage: | 1.8 V |
Package / Case: | PQFP-208 |
Packaging: | Tray |
Processor Series: | AT91SAMx |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AT91SAM9260 |
Subcategory: | Microprocessors-MPU |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Data Cache Size | 8KB |
Device Core | ARM926EJ-S |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Instruction Cache Size | 8KB |
Instruction Set Architecture | RISC |
Interface Type | Ethernet/I2C/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Speed (MHz) | 180 |
Memory Card Interface | SD |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Industrial |
UART | 2 |
USART | 6 |
USB | 1 |
ADCs | 4x10 bit |
Data Bus Width | 32bit |
Data Rate | 100Mbit/s |
Family Name | AT91 |
Maximum Frequency | 180MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 7 |
Number of USART Channels | 4 |
Package Type | PQFP |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 3.6(Maximum)V |
USB Channels | 2 |
Width | 28mm |
Вес, г | 10.78 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем