AT91SAM9G15-CU, Microprocessors - MPU BGA GRN IND TMP MRLA

AT91SAM9G15-CU, Microprocessors - MPU BGA GRN IND TMP MRLA
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 25 шт.2 320 руб.
от 100 шт.1 960 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8004887275
Артикул: AT91SAM9G15-CU

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
SAM9x ARM926™ Core Microcontrollers

Microchip SAM9x ARM926™ Core Microcontrollers are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data ROM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, SPI, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Microchip
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1 V
Package / Case: LFBGA-217
Packaging: Tray
Processor Series: AT91SAM
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAM9G
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Вес, г 20

Техническая документация

Datasheet
pdf, 5569 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем