AT91SAM9G35-CU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
от 2 шт. —
1 990 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Описание
Электроэлемент
MCU 32-bit ARM926EJ-S RISC 64KB ROM 1V 217-Pin LFBGA Tray
Технические параметры
Additional Interfaces | EBI/EMI, IВІC, MMC/SD/SDIO, SPI, SSC, UART/USART |
Base Part Number | AT91SAM9G35 |
Core Processor | ARM926EJ-S |
Display & Interface Controllers | LCD, Touchscreen |
Ethernet | 10/100 Mbps |
Graphics Acceleration | No |
Manufacturer | Microchip Technology |
Number of Cores/Bus Width | 1 Core, 32-Bit |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 217-LFBGA |
Packaging | Tray |
Part Status | Active |
RAM Controllers | DDR2, SDRAM, SRAM |
Series | SAM9G |
Speed | 400MHz |
Supplier Device Package | 217-LFBGA(15x15) |
USB | USB 2(3) |
Voltage - I/O | 1.8V, 3.3V |
Base Product Number | AT91SAM9G35 -> |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Atmel Studio 7Atmel START OverviewAtme |
# I/Os (Max) | 105 |
ADC Resolution | 10 |
Clock Freq | 400(MHz) |
Cpu Family | AT91 |
Device Core | ARM926EJ-S |
Device Core Size | 32(b) |
Frequency | 400(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 256MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 1.1(V) |
Operating Supply Voltage (Min) | 0.9(V) |
Operating Supply Voltage (Typ) | 1(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LFBGA |
Pin Count | 217 |
Program Memory Size | 64KB(kB) |
Program Memory Type | ROM |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
Automotive | No |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
Lead Shape | Ball |
PCB changed | 217 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Brand: | Microchip Technology |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data ROM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | 2-Wire, Ethernet, SPI, UART, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 105 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1 V |
Package / Case: | BGA-217 |
Packaging: | Tray |
Processor Series: | AT91SAM |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | SAM9G |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Вес, г | 31.6 |
Техническая документация
Datasheet
pdf, 17985 КБ
Datasheet AT91SAM9G35-CU
pdf, 5207 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем