ATSAM4S-XSTK, Development Boards & Kits - ARM SAM4S Xplained Pro Starter Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 050 руб.
Добавить в корзину 1 шт.
на сумму 48 050 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Xplained Evaluation KitsMicrochip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments).
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Description/Function: | For evaluation and prototyping with SAM4S |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Xplained Pro |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 4.4 V to 5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Starter Kits |
Series: | SAM4S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Xplained Pro |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), OLED |
Core Processor | ARMВ® CortexВ®-M4 |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | SAM4S Xplained Pro |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AT91SAM4 -> |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAM4SD32C |
Вес, г | 363.5 |