ATTINY104F-SSNR, 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St

ATTINY104F-SSNR, 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.220 руб.
от 100 шт.190 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004888517
Артикул: ATTINY104F-SSNR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
8-Bit PIC® & AVR® Microcontrollers
Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 32 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: USART
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 6 I/O
Package / Case: SOIC-14
Processor Series: ATtiny 104
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 kB
Program Memory Type: Flash
Series: ATtiny104
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer
Вес, г 0.31

Техническая документация

Datasheet
pdf, 2955 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем