ATTINY13-20SSQ, 8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 64B SRAM 5-V20MHZ

ATTINY13-20SSQ, 8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 64B SRAM 5-V20MHZ
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 25 шт.450 руб.
от 100 шт.384 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004888528
Артикул: ATTINY13-20SSQ

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATTINY13-20SSQR)

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 64 B
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 6 I/O
Number of Timers/Counters: 1 Timer
Package / Case: SOIC-Narrow-8
Packaging: Tube
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 kB
Program Memory Type: Flash
Series: ATtiny13
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 64 B
Data RAM Type SRAM
Data ROM Size 64 B
Data ROM Type EEPROM
Factory Pack Quantity 100
Height 1.5 mm(Max)
Interface Type SPI
Length 5 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 4
Number of I/Os 6 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SOIC-8
Packaging Tube
Processor Series tinyAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 1 kB
Program Memory Type Flash
RoHS Details
Series ATTINY 13
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATTINY
Unit Weight 0.019048 oz
Width 4 mm
Вес, г 0.54

Техническая документация

Datasheet
pdf, 2162 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем