ATWILC1000-MR110UB, WiFi Modules - 802.11 SmartConnect ATWILC1000B-MU-T Module

ATWILC1000-MR110UB, WiFi Modules - 802.11 SmartConnect ATWILC1000B-MU-T Module
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 25 шт.2 200 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Номенклатурный номер: 8004888776
Артикул: ATWILC1000-MR110UB

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
Wireless Connectivity
Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Технические параметры

Brand: Microchip Technology
Data Rate: 13 Mb/s, 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency: 2.4 GHz
Interface Type: I2C, SDIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 16.9 dBm, 19.5 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: ATWILC1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 63 mA
Supply Current Transmitting: 173 mA, 239 mA
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3 V
Вес, г 16

Техническая документация

Datasheet
pdf, 2003 КБ