ATXMEGA128A3-AU, 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128KB + 8KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 750 руб.
от 25 шт. —
2 240 руб.
от 90 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AVR® XMEGA™ 8-Bit & 16-Bit MicrocontrollersMicrochip Technology AVR® XMEGA™ 8-Bit and 16-Bit Microcontrollers (MCUs) are low power, high performance, and peripheral rich MCUs based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA MCUs achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | XMEGA A3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | AVR |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | XMEGA |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 50 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 8KB |
Real Time Clock | No |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 7 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x12 bit |
Data Bus Width | 8 bit, 16bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 10 |
Number of UART Channels | 7 |
Number of USART Channels | 7 |
Package Type | TQFP |
Pulse Width Modulation | 1(22 Channel) |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 0 |
Width | 14.1mm |
Вес, г | 0.36 |
Техническая документация
AVR XMEGA A3 Device Datasheet
pdf, 3328 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3695 КБ
Datasheet ATXMEGA256A3B-MH
pdf, 8529 КБ
Документация
pdf, 4549 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем