ATXMEGA64A3U-AU, 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 25 шт. —
1 360 руб.
от 90 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Atmel AVR ATXMEGA Microcontrollers with USB - INACTIVEAtmel AVR ATXMEGA Microcontrollers with USB offers 3 data memory features and various peripheral features. AVR ATXMEGA256A3B Microcontrollers feature 256 KB of in-system self-programmable flash, 4 KB of EEPROM and 16 KB of internal SRAM. AVR ATXMEGA256A3U Microcontrollers feature 64-256 KB of in-system self-programmable flash, 2-4 KB of EEPROM and 4-16 KB of internal SRAM. AVR ATXMEGA32A4U Microcontrollers feature 16-128 KB of in-system self-programmable flash, 1-2 KB of EEPROM and 2-8 KB of internal SRAM. AVR ATXMEGA256A3U and ATXMEGA32A4U Microcontrollers offer USB device interface USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant and 32 endpoints with full configuration flexibility. Typical applications for Atmel AVR ATXMEGA Microcontrollers include optical, climate control, HVAC and Zigbee®.
Learn More
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 4 kB |
Data ROM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Series: | XMEGA A3U |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
# I/Os (Max) | 50 |
ADC Resolution | 12/12 |
Clock Freq | 32(MHz) |
Cpu Family | XMEGA |
DAC Resolution | 12 |
Device Core | AVR |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART/USB |
Maximum Expanded Memory Size | 16MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 8/8 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.6(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 64 |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 4KB(kB) |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | XMEGA |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 50 |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
RAM Size | 4KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
UART | 0 |
USART | 7 |
USB | 1 |
Watchdog | 1 |
ADCs | 16x12 bit |
Data Bus Width | 8 bit, 16bit |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of PWM Units | 1 |
Pulse Width Modulation | 1(22 Channel) |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 1 |
Width | 14.1mm |
Вес, г | 1 |
Техническая документация
Atmel-8386-8-and-16-bit-AVR-Microcontroller-ATxmega64A3U-128A3U-192A3U-256A3U_datasheet
pdf, 19336 КБ
Atmel-8386-8-and-16-bit-AVR-Microcontroller-ATxmega64A3U-128A3U-192A3U-256A3U_datasheet
pdf, 24748 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 31940 КБ
Datasheet
pdf, 23267 КБ
Datasheet
pdf, 23267 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем