ATXMEGAC3-XPLD, Development Boards & Kits - AVR Xmega-C3 Xplained Eval Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 160 руб.
Добавить в корзину 1 шт.
на сумму 20 160 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
Xplained Development BoardsMicrochip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.
Технические параметры
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATxmega384C3 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Series: | XMEGA C3 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATXmega384C3 |
Tradename: | XMEGA |
Automotive | No |
Daughter Cards | No |
ECCN (US) | 5A992c. |
EU RoHS | Supplier Unconfirmed |
Linux | Linux |
Operating Systems | Linux|Win 7|Win XP |
Part Status | Active |
PC Card Interface | micro SD |
PPAP | No |
SPI | 1 |
Supported Device | ATxmega384C3 |
Supported Device Technology | Microcontroller |
Type | Evaluation Kit |
UART | 1 |
USB | 1 |
Вес, г | 66.23 |