ATZB-X-233-USB, Zigbee Development Tools - 802.15.4 USB Stick for

ATZB-X-233-USB, Zigbee Development Tools - 802.15.4 USB Stick for
Изображения служат только для ознакомления,
см. техническую документацию
33 240 руб.
Добавить в корзину 1 шт. на сумму 33 240 руб.
Номенклатурный номер: 8004888921
Артикул: ATZB-X-233-USB

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Zigbee Development Tools - 802.15.4
Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V
Product Category: Zigbee Development Tools-802.15.4
Product Type: Zigbee Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AT86RF233

Техническая документация

Datasheet
pdf, 4871 КБ