ATWINC3400-MR210CA131, Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 990 руб.
от 10 шт. —
3 750 руб.
от 25 шт. —
3 210 руб.
от 72 шт. —
2 768.40 руб.
Добавить в корзину 1 шт.
на сумму 3 990 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
ATWINC3400 SPI+UART to Wi-Fi & BLE ModuleMicrochip Technology ATWINC3400 SPI+UART to Wi-Fi® and BLUETOOTH® Low Energy (BLE) Module is designed to quickly and easily add wireless connectivity to Internet of Things (IoT) applications. The ATWINC3400 Module is an ideal add-on to existing Microcontroller (MCU) solutions offering Wi-Fi and BLE network capabilities through an SPI-to-Wi-Fi interface. The ATWINC3400 connects to any Microchip PIC® or SAM MCU with minimal resource requirements.
Технические параметры
Antenna Connector Type: | Chip |
Brand: | Microchip Technology |
Data Rate: | 72 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Power: | 18.3 dBm |
Packaging: | Tray |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth 5 |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n, Bluetooth 5 |
Security: | WEP, WPA, WPA2 |
Series: | ATWINC3400 |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 63.9 mA |
Supply Current Transmitting: | 275 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Antenna Type | Integrated, Chip |
Current - Receiving | 63.9mA |
Current - Transmitting | 232mA ~ 275mA |
Data Rate | 72.2Mbps |
ECCN | 5A992C |
Frequency | 2.412GHz ~ 2.472GHz |
HTSUS | 8517.62.0090 |
Memory Size | 256kB ROM, 708kB RAM |
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPS |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 36-SMD Module |
Power - Output | 18.3dBm |
Protocol | 802.11b/g/n, Bluetooth v5.0 |
RF Family/Standard | Bluetooth, WiFi |
RoHS Status | ROHS3 Compliant |
Sensitivity | -95dBm |
Serial Interfaces | IВІC, SPI, UART |
Voltage - Supply | 2.7V ~ 3.6V |
Вес, г | 9.66 |