10PCV2450, Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/50A 2-10Vdc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 580 руб.
Добавить в корзину 1 шт.
на сумму 42 580 руб.
Альтернативные предложения1
Описание
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | DC |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 10 |
Maximum Input Current (mA) | 4(Typ) |
Maximum Output Voltage (V) | 240(RMS) |
Maximum Output Current (A) | 50(RMS) |
Output Type | AC |
Minimum Load Current (mA) | 150(RMS) |
I/O Isolation Voltage (V) | 2500(RMS) |
Peak Non-Repetitive Surge Current (A) | 625 |
Maximum Off-State Leakage Current (uA) | 10000(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 23 |
Package Length | 58.4 |
Package Width | 45.7 |
PCB changed | 4 |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | PCV -> |
Termination Style | Screw Terminal |
Voltage - Input | 2 ~ 10VDC |
Voltage - Load | 100V ~ 240V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 2 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 4 mA |
Load Current Rating: | 50 A |
Load Voltage Rating: | 100 VAC to 240 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Proportional Controllers |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PCV |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Heavy Duty |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.