84134750H, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 60VDC/10A, DC In, BJT Output, Thermal Pad

84134750H, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 60VDC/10A, DC In, BJT Output, Thermal Pad
Изображения служат только для ознакомления,
см. техническую документацию
16 450 руб.
Добавить в корзину 1 шт. на сумму 16 450 руб.
Номенклатурный номер: 8004888988
Артикул: 84134750H
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 9 mA to 14.5 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 3 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Bi-Polar Transistor
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Type: Indicator
Вес, г 86.5

Техническая документация