A2425GH, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/25A, 90-280VAC In, Zero Cross, LED, TP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 770 руб.
Добавить в корзину 1 шт.
на сумму 16 770 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 5 mA to 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | 1 |
Subcategory: | Relays |
Type: | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 25A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | 1 -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 280VAC |
Voltage - Load | 24V ~ 280V |
Вес, г | 86.5 |