CC2450W3V, Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A 4Pin Screw Term

CC2450W3V, Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A 4Pin Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
33 370 руб.
Добавить в корзину 1 шт. на сумму 33 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889117
Артикул: CC2450W3V
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40 C) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480V AC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32V DC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA
IP Rating: IP20
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: Evolution Dual
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 86.5

Техническая документация