CKRD2410-10, Solid State Relays - Industrial Mount DIN SSR 280VAC/10A , 4.5-32VDC In,RN

CKRD2410-10, Solid State Relays - Industrial Mount DIN SSR 280VAC/10A , 4.5-32VDC In,RN
Изображения служат только для ознакомления,
см. техническую документацию
21 990 руб.
от 10 шт.18 240 руб.
Добавить в корзину 1 шт. на сумму 21 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889147
Артикул: CKRD2410-10
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 8 mA to 12 mA
Input to Output Isolation Method: Optical
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CKR24
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 280

Техническая документация