CKRD2420-10, Solid State Relays - Industrial Mount DIN SSR 280VAC/20A , 4.5-32VDC In,RN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 960 руб.
от 10 шт. —
19 570 руб.
Добавить в корзину 1 шт.
на сумму 22 960 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Твердотельный SPST-NO (1 форма A) SSR со встроенным радиатором
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 8 mA to 12 mA |
Input to Output Isolation Method: | Optical |
Load Current Rating: | 20 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CKR24 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 20A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | CKR24 -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Вес, г | 280 |