CMRD2435, Solid State Relays - Industrial Mount DIN SSR 280Vac/35A 3-32Vdc In,ZC

Фото 1/4 CMRD2435, Solid State Relays - Industrial Mount DIN SSR 280Vac/35A 3-32Vdc In,ZC
Изображения служат только для ознакомления,
см. техническую документацию
37 070 руб.
Добавить в корзину 1 шт. на сумму 37 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889198
Артикул: CMRD2435
Бренд: Crydom

Описание

Zero Voltage Switching Random Turn-on (55A 240V a.c. only) SCR Output SPST-NO Contact arrangement Integral heatsink and DIN rail clip

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Input Type DC
Minimum Input Voltage (V) 3
Maximum Input Voltage (V) 32
Maximum Input Current (mA) 30
Maximum Output Voltage (V) 280
Maximum Output Current (A) 35
Output Device SCR
Output Type AC
I/O Isolation Voltage (V) 4000
Circuit Arrangement 1 Form A
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Pin Count 4
Mounting DIN Rail
Package Height 76.2
Package Length 109
Package Width 44.5
PCB changed 4
Contact Configuration SPST
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V
Maximum Load Current 35 A
Maximum Load Voltage 280 V
Maximum Operating Temperature +80°C
Minimum Control Voltage 3 V dc
Minimum Load Current 0.15 A
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Off State Leakage Current 10mA rms
Operating Temperature Range -40 →+80°C
Switching Type Zero Cross
Terminal Type Screw
Вес, г 476

Техническая документация