CMXE200D3, Solid State Relays - PCB Mount SSR SPST-NO 200VDC 3A SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 110 руб.
Добавить в корзину 1 шт.
на сумму 14 110 руб.
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Описание Реле: полупроводниковое, Uупр: 20-28ВDC, 3А, 0-200ВDC, THT, SIP Характеристики Категория | Реле полупроводниковое |
Тип | постоянного тока |
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 20 VDC to 28 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 12 mA |
Load Current Rating: | 3 A |
Load Voltage Rating: | 200 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CMX |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Thin Profile |
Contact Configuration | SPST |
Control Voltage Range | 20 → 28 V dc |
Load Voltage Range | 0 → 200V dc |
Maximum Control Voltage | 28 V dc |
Maximum Load Current | 3 A |
Maximum Load Voltage | 200 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1ms |
Minimum Control Voltage | 20 V dc |
Minimum Load Current | 0 A |
Minimum Load Voltage | 0 V dc |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 100 μA dc |
Operating Temperature Range | -30 →+80°C |
Output Device | MOSFET |
Package Style | SIP |
Switching Type | DC |
Terminal Type | Through Hole |
Вес, г | 11 |