CN240A60, Solid State Relays - PCB Mount 240VAC/2A, 60VDC i nput, 6mm SIP SSR

CN240A60, Solid State Relays - PCB Mount 240VAC/2A, 60VDC i nput, 6mm SIP SSR
Изображения служат только для ознакомления,
см. техническую документацию
5 320 руб.
от 10 шт.4 510 руб.
Добавить в корзину 1 шт. на сумму 5 320 руб.
Номенклатурный номер: 8004889226
Артикул: CN240A60
Бренд: Crydom

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
DRACN Mini 6.2mm DIN Rail Mount Solid State Relays Crydom DRACN Mini 6.2mm DIN Rail Mount Solid State Relays (SSRs) are SIP relays that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable sockets. The CN Series models are available with either a 0 to 24VDC output, 0 to 48VDC output, or 24VAC to 250VAC output. Available input configurations include 3VDC to 12VDC and 15VDC to30VDC. The Crydom DRACN Mini SSRs are ideal for many control applications historically serviced by less reliable EMRs. The DRSCN socket assemblies allow for easy installation and removal of the Crydom DRACN SSRs and any others in the 6.2mm package.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 38 VDC to 72 VDC
Factory Pack Quantity: 20
Input Current: 4 mA
Load Current Rating: 2 A
Load Voltage Rating: 24 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Miniature
Вес, г 5

Техническая документация