CSW2425P, Solid State Relays - Industrial Mount PM IP00 SSR 280Vac /25A,3-32Vdc,ZC

Фото 1/2 CSW2425P, Solid State Relays - Industrial Mount PM IP00 SSR 280Vac /25A,3-32Vdc,ZC
Изображения служат только для ознакомления,
см. техническую документацию
16 700 руб.
от 10 шт.13 850 руб.
от 40 шт.13 220 руб.
Добавить в корзину 1 шт. на сумму 16 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889234
Артикул: CSW2425P
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: 40
Input Current: 10 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: SSR
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 40
Input Current 10 mA
IP Rating IP00
Load Current Rating 25 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type SCR
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives D2425P
Type SSR
Вес, г 75

Техническая документация