CWA2450, Solid State Relays - Industrial Mount 0.15-50A AC CONTROL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 630 руб.
от 10 шт. —
15 990 руб.
от 60 шт. —
14 780 руб.
от 100 шт. —
14 530.40 руб.
Добавить в корзину 1 шт.
на сумму 19 630 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Low off-state leakage SCR Output LED Status Indicator Panel Mount Integrated removable fingerproof cover
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 6 mA to 10 mA |
IP Rating: | IP20 |
Load Current Rating: | 50 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CW24 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.80 |
Input Type | AC |
Minimum Input Voltage (V) | 90(RMS) |
Maximum Input Voltage (V) | 280(RMS) |
Maximum Input Current (mA) | 6(Typ) |
Maximum Output Voltage (V) | 280(RMS) |
Maximum Output Current (A) | 50(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 22.6 |
Package Length | 57.3 |
Package Width | 44.5 |
PCB changed | 4 |
Control Voltage Range | 90 → 280 V ac |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 280 V rms |
Maximum Load Current | 50 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Minimum Load Current | 0.15 A |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -40 →+80°C |
Switching Type | Zero Cross |
Вес, г | 86.5 |
Техническая документация
Похожие товары