CWU2410, Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 10A,Univ input,ZC

CWU2410, Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 10A,Univ input,ZC
Изображения служат только для ознакомления,
см. техническую документацию
15 850 руб.
от 10 шт.13 800 руб.
Добавить в корзину 1 шт. на сумму 15 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889282
Артикул: CWU2410
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Control Voltage Range: 20 VAC to 280 VAC, 20 VDC to 48 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 11 mA, 9 mA to 13 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: CW24
Subcategory: Relays
Termination Style: Screw
Вес, г 86.5

Техническая документация