CWU4890P-10, Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 90A,Univ input,RN

CWU4890P-10, Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 90A,Univ input,RN
Изображения служат только для ознакомления,
см. техническую документацию
36 560 руб.
от 10 шт.30 330 руб.
Добавить в корзину 1 шт. на сумму 36 560 руб.
Номенклатурный номер: 8004889304
Артикул: CWU4890P-10
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 20 VAC to 280 VAC, 20 VDC to 48 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 11 mA, 9 mA to 13 mA
IP Rating: IP20
Load Current Rating: 90 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CW 48
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 86.5

Техническая документация