CX241R, Solid State Relay - 4-10 VDC Control - 1.5 A Max Load - 12-280 VAC Operating - Random Turn-On - PCB Mini-SIP Moun ...

Фото 1/2 CX241R, Solid State Relay - 4-10 VDC Control - 1.5 A Max Load - 12-280 VAC Operating - Random Turn-On - PCB Mini-SIP Moun ...
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7 недель
6 220 руб.
от 10 шт.4 720 руб.
от 25 шт.4 410 руб.
Добавить в корзину 1 шт. на сумму 6 220 руб.
Номенклатурный номер: 8031650385
Артикул: CX241R

Описание

Relays\Solid State\Solid State Relays
These Crydom CX241 Series of SSRs have a rating of 1.5 A at 280 Vac with DC control and SCR output. Zero-cross switching where stated otherwise random-fireundefined

Технические параметры

Contact Configuration SPST
Control Voltage Range 4 → 10 V dc
Load Voltage Range 12 → 280Vrms
Maximum Control Voltage 10 V dc
Maximum Load Current 1.5 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.1ms
Minimum Control Voltage 4 V dc
Minimum Load Current 0.025 A rms
Minimum Load Voltage 12 V rms
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style SIP
Switching Type Instantaneous
Terminal Type Through Hole
Brand: Crydom
Control Voltage Range: 4 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Load Current Rating: 1.5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Packaging: Bulk
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX241
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.