D1D80, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /80A,3.5-32VDC In

Фото 1/5 D1D80, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /80A,3.5-32VDC In
Изображения служат только для ознакомления,
см. техническую документацию
41 620 руб.
от 10 шт.35 630 руб.
Добавить в корзину 1 шт. на сумму 41 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889337
Артикул: D1D80
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
MOSFET output Ratings from 60A to 100A @ 100 Vdc DC control Relays are easily paralleled for higher current applications

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 80 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1-DC
Subcategory: Relays
Termination Style: Screw
Type: Controller
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 100V dc
Maximum Control Voltage 32 V
Maximum Load Current 80 A
Maximum Load Voltage 100 V
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.3ms
Minimum Control Voltage 3.5 V dc
Minimum Load Current 5 mA
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Off State Leakage Current 0.2 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Series 1-DC
Switching Type DC
Вес, г 86.5

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 716 КБ
Datasheet
pdf, 504 КБ