D2410K, Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 490 руб.
от 10 шт. —
13 370 руб.
Добавить в корзину 1 шт.
на сумму 15 490 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Type: | Controller |
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 150mA rms |
Minimum Load Voltage | 24 V dc |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 1mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Relay Type | Solid State Relay |
Series | 1 |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 74.9 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 686 КБ
Datasheet
pdf, 1010 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары