D24110, Solid State Relays - Industrial Mount 110A 240V DC INPUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 280 руб.
Добавить в корзину 1 шт.
на сумму 27 280 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 110 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | DC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 20(Typ) |
Maximum Output Voltage (V) | 280(RMS) |
Maximum Output Current (A) | 110(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 23.3 |
Package Length | 57.3 |
Package Width | 44.5 |
PCB changed | 4 |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 110 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Minimum Load Current | 150 mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 →+80°C |
Switching Type | Zero Cross |
Вес, г | 74.9 |
Техническая документация
Datasheet
pdf, 686 КБ
Datasheet D2410
pdf, 384 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары