D2425K-10, Solid State Relays - Industrial Mount 25A 4-32DC 24-280VAC HexStndOff InstantO

Фото 1/2 D2425K-10, Solid State Relays - Industrial Mount 25A 4-32DC 24-280VAC HexStndOff InstantO
Изображения служат только для ознакомления,
см. техническую документацию
15 940 руб.
от 10 шт.13 140 руб.
Добавить в корзину 1 шт. на сумму 15 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889359
Артикул: D2425K-10
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Series: Series 1
Subcategory: Relays
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series 1 ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Вес, г 75

Техническая документация