DC100D40C, Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/40A 4-32VDC

Фото 1/2 DC100D40C, Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/40A 4-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
32 330 руб.
от 10 шт.26 820 руб.
Добавить в корзину 1 шт. на сумму 32 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889412
Артикул: DC100D40C
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Optically Isolated MOSFET output AC and DC control Easily paralleled for higher-current applications

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 40 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated
Contact Configuration SPST
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 72V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 40 A
Maximum Load Voltage 72 V dc
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Mounting Type Surface Mount
Off State Leakage Current 0.15 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style Panel Mount
Switching Type Instantaneous
Terminal Type Screw
Вес, г 75

Техническая документация