DRA3P48E2, Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT ZC

Фото 1/2 DRA3P48E2, Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT ZC
Изображения служат только для ознакомления,
см. техническую документацию
23 790 руб.
Добавить в корзину 1 шт. на сумму 23 790 руб.
Номенклатурный номер: 8004889552
Артикул: DRA3P48E2
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
DRA DIN Rail Mounted Contactors

Crydom DRA Series DIN Rail Mounted Contactors include 3-Phase AC Solid State Contactors, 3-Phase AC Solid State Motor Reversing Contactors, and DC Solid State Motor Reversing Contactors. The 3-Phase AC Contactor and AC Motor Reversing Contactor are available with either 1- or 2-horse power outputs at 480V AC. Motor reversing models also include a control interlock feature that allows only off, forward, and reverse operation. The DC Motor Reversing Contactor features a FET output all solid state design with 2500V AC optical isolation, logic compatible DC control inputs with input status indicator, and UL approved motor and DC output resistive load ratings of either 6A @ 180V and 12A @ 90V. Crydom DRA Series DIN Rail Mounted Contactors were designed for easy mounting to a standard 35mm DIN rail.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 15 mA to 25 mA
Load Current Rating: 2.4 A
Load Voltage Rating: 48 VAC to 510 VAC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRA3
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Вес, г 130.6

Техническая документация

Datasheet
pdf, 446 КБ
dr_a3p
pdf, 958 КБ