EL100D10-05, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 10A4-8VDC

Фото 1/3 EL100D10-05, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 10A4-8VDC
Изображения служат только для ознакомления,
см. техническую документацию
12 480 руб.
Добавить в корзину 1 шт. на сумму 12 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889637
Артикул: EL100D10-05
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Описание Реле твердотельное, постоянного тока, Uупр 4-8ВDC,Iнагр. 10A,Uзагр 3-100В Характеристики
Категория Реле полупроводниковое
Тип постоянного тока

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 12 mA to 27 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Contact Configuration SPST
Control Voltage Range 4 → 8 V dc
Load Voltage Range 3 → 100V dc
Maximum Control Voltage 8 V dc
Maximum Load Current 10 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 3 V dc
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Relay Type Solid State Relay
Series EL
Standards Met CE, cURus
Switching Type DC
Terminal Type Quick Connect
Вес, г 14.4

Техническая документация