EZ240D18RS, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Instantaneous, w/Snubber

EZ240D18RS, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Instantaneous, w/Snubber
Изображения служат только для ознакомления,
см. техническую документацию
15 080 руб.
от 10 шт.13 010 руб.
Добавить в корзину 1 шт. на сумму 15 080 руб.
Номенклатурный номер: 8004889666
Артикул: EZ240D18RS
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 15 mA
IP Rating: IP00
Load Current Rating: 18 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EZ
Subcategory: Relays
Type: Heavy Duty
Вес, г 43

Техническая документация