HS301DR, Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR

HS301DR, Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
Изображения служат только для ознакомления,
см. техническую документацию
10 800 руб.
от 10 шт.9 320 руб.
от 50 шт.8 280 руб.
Добавить в корзину 1 шт. на сумму 10 800 руб.
Номенклатурный номер: 8004889915
Артикул: HS301DR
Бренд: Crydom

Описание

Thermal Management\Heat Sinks
HS Series Heatsinks
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

Технические параметры

Brand: Crydom
Designed for: Solid State Relay-SSR
Factory Pack Quantity: Factory Pack Quantity: 10
Fin Style: Extruded Axial Fin
Heatsink Material: Aluminum
Manufacturer: Sensata
Mounting Style: DIN Rail
Packaging: Bulk
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: HS301
Subcategory: Heatsinks
Thermal Resistance: 3 C/W
Designed for Solid State Relay-SSR
Factory Pack Quantity 10
Fin Style Extruded Axial Fin
Heatsink Material Aluminum
Mounting Style DIN Rail
Packaging Bulk
Product Heat Sinks
Series HS301
Thermal Resistance 3 C/W
Вес, г 120

Техническая документация

Datasheet
pdf, 547 КБ