SDV2415R, Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC

Фото 1/3 SDV2415R, Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC
Изображения служат только для ознакомления,
см. техническую документацию
6 250 руб.
от 10 шт.5 120 руб.
от 50 шт.4 630 руб.
Добавить в корзину 1 шт. на сумму 6 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8004890125
Артикул: SDV2415R
Бренд: Crydom

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
DIL package for high density PCB mounting Zero-Cross switching where stated otherwise Random-fire SCR output

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Load Current Rating: 1.5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: DIP-16
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SDV
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Contact Configuration SPST
Control Voltage Range 3.5 → 10 V dc
Load Voltage Range 12 → 280Vrms
Maximum Control Voltage 10 V dc
Maximum Load Current 1.5 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3.5 V dc
Minimum Load Current 0.025 A rms
Minimum Load Voltage 12 V rms
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 0.01mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style DIP
Switching Type Instantaneous
Terminal Type Through Hole
Вес, г 2.9

Техническая документация