BF26214-20B, CCFL Fluorescent Lamps 2.6mm X 214mm White

BF26214-20B, CCFL Fluorescent Lamps 2.6mm X 214mm White
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
3 950 руб.
от 10 шт.2 840 руб.
Добавить в корзину 1 шт. на сумму 3 950 руб.
Номенклатурный номер: 8004890536
Артикул: BF26214-20B
Бренд: JKL Components

Описание

Optoelectronics\Backlighting Components\CCFL Fluorescent Lamps
Cold Cathode Fluorescent Lamps (CCFLs) JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

Технические параметры

Brand: JKL Components
Brightness: 30000 cd/m2
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Diameter: 2.6 mm
Factory Pack Quantity: 100
Manufacturer: JKL Components
Operating Supply Current: 5 mA
Operating Supply Voltage: 460 V
Packaging: Bulk
Product Category: CCFL Fluorescent Lamps
Product Type: CCFL Fluorescent Lamps
Start Voltage: 1.15 kV
Subcategory: Backlighting Components
Вес, г 1.16

Техническая документация

Datasheet
pdf, 291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.