232003-06, AC Power Cords 10' GRAY/CLEAR PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
2 190 руб.
от 10 шт. —
1 880 руб.
от 25 шт. —
1 760 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
Hospital Grade Power CordsQualtek's Hospital Grade Power Cords applications are patient care equipment cords with a temperature rating of 60 C
Технические параметры
Brand: | Qualtek |
Cable Length: | 3 m |
Conductor Color Coding: | Black, White, Green |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Jacket Color: | Gray |
Manufacturer: | Qualtek |
Plug: | NEMA 5-15P-HG |
Power Rating: | 1.25 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | Wire |
Region: | North America |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Hospital Grade Cord |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 18 AWG |
1st Connector | NEMA 5-15P |
2nd Connector | Cable |
Approval Agency Marking | CSA, UL |
Approved Countries | Canada, United States |
California Prop 65 | Warning Information |
Color | Gray |
Cord Type | SJT |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Features | Hospital Grade |
HTSUS | 8544.42.9090 |
Length | 10.00' (3.05m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Operating Temperature | 60В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Leads |
Video File | Qualtek Power Cords |
Voltage Rating | 125VAC |
Wire Gauge | 18 AWG |
Вес, г | 362.9 |
Техническая документация
Datasheet 232003-06
pdf, 163 КБ
Datasheet 232003-06
pdf, 141 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.