Q2-F-1/16-01-MS100FT, Heat Shrink Tubing & Sleeves 1/16 100FT MINI SPL BLACK

Фото 1/2 Q2-F-1/16-01-MS100FT, Heat Shrink Tubing & Sleeves 1/16 100FT MINI SPL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
2 600 руб.
от 5 шт.2 450 руб.
от 10 шт.1 830 руб.
от 20 шт.1 665.05 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004891111
Артикул: Q2-F-1/16-01-MS100FT

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Heat Shrink Tubing: Q2F-Series

Qualtek Heat Shrink Tubing: Q2F-Series is designed for use in commercial and military applications requiring high strength and durability.

Технические параметры

Brand: Qualtek
Chemical Resistant: Yes
Color: Black
Dielectric Strength: 20 kV/mm
Factory Pack Quantity: Factory Pack Quantity: 10
Family: Heat Shrink Thin Wall Tubing
Flammability Rating: VW-1
Inside Diameter: 1.6 mm
Manufacturer: Qualtek
Material: Polyolefin(PO)
Minimum Shrink Temperature: +70 C
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 0.8 mm
Series: Q2-F
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Flame Retardant
California Prop 65 Warning Information
Color Black
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Flame Retardant
HTSUS 3926.90.9985
Inner Diameter - Recovered 0.031"" (0.79mm)
Inner Diameter - Supplied 0.063"" (1.60mm)
Length 100.0' (30.5m)
Material Polyolefin (PO)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 135В°C
Package Spool
Recovered Wall Thickness 0.016"" (0.41mm)
RoHS Status ROHS3 Compliant
Series Q2-F ->
Shrink Temperature 70В°C
Shrinkage Ratio 2 to 1
Type Tubing, Flexible
Вес, г 166.2

Техническая документация

Datasheet
pdf, 561 КБ
Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.