Q2-F-1/2-01-MS100FT, Heat Shrink Tubing & Sleeves 1/2 100FT SPOOL BLK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6-8 недель
7 680 руб.
от 5 шт. —
6 150 руб.
от 10 шт. —
5 210 руб.
Добавить в корзину 1 шт.
на сумму 7 680 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Heat Shrink Tubing: Q2F-SeriesQualtek Heat Shrink Tubing: Q2F-Series is designed for use in commercial and military applications requiring high strength and durability.
Технические параметры
Brand: | Qualtek |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Family: | Heat Shrink Thin Wall Tubing |
Flammability Rating: | VW-1 |
Inside Diameter: | 12.7 mm |
Manufacturer: | Qualtek |
Material: | Polyolefin(PO) |
Minimum Shrink Temperature: | +70 C |
Packaging: | Spool |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 6.4 mm |
Series: | Q2-F |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Flame Retardant |
California Prop 65 | Warning Information |
Color | Black |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Features | Flame Retardant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.250"" (6.35mm) |
Inner Diameter - Supplied | 0.500"" (12.70mm) |
Length | 100.0' (30.5m) |
Material | Polyolefin (PO) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -55В°C ~ 135В°C |
Package | Spool |
Recovered Wall Thickness | 0.024"" (0.61mm) |
RoHS Status | ROHS3 Compliant |
Series | Q2-F -> |
Shrink Temperature | 70В°C |
Shrinkage Ratio | 2 to 1 |
Type | Tubing, Flexible |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары