Q2-Z-3/32-01-SS500FT, Heat Shrink Tubing & Sleeves 3/32 500FT SPOOL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
5 600 руб.
Добавить в корзину 1 шт.
на сумму 5 600 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Q2-Z Heat Shrink TubingQualtek Q2-Z Heat Shrink Tubing is an environmentally friendly flame retardant tubing that is widely used for insulation.
Технические параметры
Brand: | Qualtek |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Family: | Heat Shrink Thin Wall Tubing |
Flammability Rating: | UL VW-1 |
Inside Diameter: | 2.4 mm |
Manufacturer: | Qualtek |
Material: | Polyolefin(PO) |
Minimum Shrink Temperature: | +70 C |
Packaging: | Spool |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 1.2 mm |
Series: | Q2-Z |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Thin Wall |
California Prop 65 | Warning Information |
Color | Black |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Features | Flame Retardant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.049"" (1.24mm) |
Inner Diameter - Supplied | 0.093"" (2.36mm) |
Length | 500.0' (152.4m) |
Material | Polyolefin (PO) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -55В°C ~ 125В°C |
Package | Spool |
Recovered Wall Thickness | 0.017"" (0.43mm) |
RoHS Status | ROHS3 Compliant |
Series | Q2-Z -> |
Shrink Temperature | 70В°C |
Shrinkage Ratio | 2 to 1 |
Type | Tubing, Flexible |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары