QMB-203-00ENN-3BA, Circuit Breakers 20A Snap In Plastic .250 QC TAB

QMB-203-00ENN-3BA, Circuit Breakers 20A Snap In Plastic .250 QC TAB
Изображения служат только для ознакомления,
см. техническую документацию
382 шт., срок 6-8 недель
750 руб.
от 10 шт.540 руб.
от 100 шт.427 руб.
от 250 шт.389.41 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8004891302
Артикул: QMB-203-00ENN-3BA

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

Технические параметры

Номинальный ток, А 20
Brand: Qualtek
Current Rating: 20 A
Illuminated: Not Illuminated
Manufacturer: Qualtek
Mounting Style: Snap In
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: QMB
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Thermal
Voltage Rating DC: 32 VDC
Voltage Rating: 250 VAC, 32 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.