2249-E-144, RF Cable Assemblies BNC 75OHM RG59B
![2249-E-144, RF Cable Assemblies BNC 75OHM RG59B](https://static.chipdip.ru/lib/340/DOC018340855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
9 820 руб.
Добавить в корзину 1 шт.
на сумму 9 820 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Cable Assembly with BNC Male on Each EndThe Pomona Electronics Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.
Технические параметры
Тип | RG-59B/U | |
Connector Type A | BNC | |
Connector Type B | BNC | |
Brand: | Pomona Electronics | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: Factory Pack Quantity: | 2 | |
Impedance: | 75 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Pomona | |
Maximum Frequency: | 4 GHz | |
Part # Aliases: | 1931808 | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | 2249-E | |
Subcategory: | Cable Assemblies | |
Вес, г | 181.4 |
Техническая документация
Datasheet
pdf, 97 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары