6087, Anti-Static Control Products STATIC CONTROL FIE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 780 руб.
Добавить в корзину 1 шт.
на сумму 27 780 руб.
Описание
Tools & Supplies\Anti-Static Control Products
The Pomona Complete and durable service kit for static sensitive work. Kit includes a mat with two 10mm snap sockets, common point ground connector with two Banana Plug Jacks and a 15’ ground lead, an adjustable elastic wrist strap (Model 6081) and a resistive coil cord (Model 5534).
Технические параметры
Brand: | Pomona Electronics |
Color: | Red |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pomona |
Part # Aliases: | 1908377 |
Product Category: | Anti-Static Control Products |
Product Type: | Anti-Static Control Products |
Product: | Kits |
Subcategory: | Anti-Static Control Products |
Type: | Anti-Static, Field Service |
ECCN | EAR99 |
HTSUS | 3924.90.1050 |
Includes | Clip, Cord, Wrist Band, Work Surface |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PomonaВ® -> |
Type | Portable Field Service |
Accessory Type | Anti Static Service Kit |
Mat Width | 457.2mm |
Вес, г | 318 |
Техническая документация
Datasheet 6087
pdf, 84 КБ
Datasheet 6087
pdf, 80 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.