8451 0101000, Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft SPOOL BLACK
![Фото 1/4 8451 0101000, Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft SPOOL BLACK](https://static.chipdip.ru/lib/317/DOC030317382.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC007665550.jpg)
![](https://static.chipdip.ru/lib/771/DOC027771558.jpg)
![](https://static.chipdip.ru/lib/771/DOC027771562.jpg)
25 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 380 руб.
Добавить в корзину 1 шт.
на сумму 89 380 руб.
Описание
Wire & Cable\Multi-Conductor Cables
Двухжильный многожильный кабель (1 пара), черный, 22 AWG, фольга, 1000,0 '(304,8 м)
Технические параметры
Brand: | Belden Wire & Cable |
Cable Length: | 1000 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Low capacitance |
Insulation Material: | Polyethylene(PE) |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 1 Pair |
Outside Diameter: | 3.51 mm |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 8451 |
Shielding: | Shielded |
Stranding: | 7x30 |
Subcategory: | Cable |
Type: | Audio, Control and Instrumentation |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 22 AWG |
Cable Type | Multi-Conductor |
Conductor Insulation | Polypropylene (PP) |
Conductor Material | Copper, Tinned |
Conductor Strand | 7/30 |
ECCN | EAR99 |
Features | Drain Wire |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.138"" (3.50mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 1000.0' (304.8m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 2 (1 Pair Twisted) |
Operating Temperature | -20В°C ~ 75В°C |
Package | Spool |
Ratings | UL Style CMR |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100% |
Shield Material | Aluminum |
Shield Type | Foil |
Wire Gauge | 22 AWG |
American Wire Gauge | 22 AWG |
Audio Cable Type | Line level Low Voltage signal Cable |
Cable Shape | Twisted Pair |
Capacitance Core To Core | 34pF/ft |
Capacitance Core To Screen | 67pF/ft |
Characteristic Impedance | 45 Ω |
Conductor Strand Type | Stranded |
Core Strands | 7/30 |
Cross Sectional Area | 0.33 mm² |
Current Rating | 2.9 A per Conductor @ 25°C |
Insulation Material | PP |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Outer Diameter | 3.51mm |
Sheath Colour | Black |
Sheath Material | PVC |
Shielded/Unshielded | Shielded |
Size of Strands | 30 AWG |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V |
Вес, кг | 6.8 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары