9271 006100, Coaxial Cables 25AWG 1PR SHIELD 100ft SPOOL LT. BLUE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 570 руб.
Добавить в корзину 1 шт.
на сумму 45 570 руб.
Альтернативные предложения1
Описание
Wire & Cable\Coaxial Cables
Twinaxial Cable 25 AWG 100.0' (30.48m) 124 Ohms
Технические параметры
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 124 Ohms |
Jacket Color: | Blue |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Maximum Temperature: | +60 C |
Number of Coaxial: | 2 |
Outside Diameter: | 0.24 in |
Packaging: | Bulk |
Product Category: | Coaxial Cables |
Product Type: | Coaxial Cables |
Series: | 9271 |
Shielding: | Shielded |
Stranding: | 7x33 |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 25 AWG |
Cable Type | Twinaxial |
Conductor Material | Copper, Tinned |
Conductor Strand | 7 Strands / 33 AWG |
Dielectric Material | Polyethylene (PE) |
ECCN | EAR99 |
Features | 22 AWG Drain Wire |
HTSUS | 8544.20.0000 |
Impedance | 124 Ohms |
Jacket (Insulation) Diameter | 0.240"" (6.10mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Blue |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -20В°C ~ 60В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100% |
Shield Material | Aluminum |
Shield Type | Foil |
VoP, Velocity of Propagation | 66 |
Wire Gauge | 25 AWG |
Cable Shape | Twinaxial |
Capacitance | 72.16 pF/m |
Characteristic Impedance | 124 Ω |
Conductor Strand Type | Stranded |
Core Strands | 7/33 AWG |
Insulation Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Outer Diameter | 6.1mm |
Screened/Unscreened | Unscreened |
Series | 9271 |
Sheath Colour | Blue |
Sheath Material | Polyvinyl Chloride PVC |
Size of Strands | 33 AWG |
Standards Met | Euroclass Eca |
Velocity ratio | 66% |
Вес, кг | 1.13 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 226 КБ
Datasheet
pdf, 9481 КБ
Datasheet
pdf, 236 КБ
Datasheet 9271 006100
pdf, 235 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары